Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAT54S,215

BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-23
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54S,215.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages14 years ago

SHENGYU ELECTRONICS

Newark

_legacy Avnet

element14

Inventory History

3 month trend:
-22.82%

CAD Models

Download Nexperia BAT54S,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.085
$ 0.085
Stock
22,444,990
7,762,924
7,762,924
Authorized Distributors
6
6
6
Mount
Surface Mount
Through Hole
Through Hole
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
800 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
onsemiMMBD4448
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD7000
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD4148
Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23

Descriptions

Descriptions of Nexperia BAT54S,215 provided by its distributors.

BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Rectifier Diode Schottky 0.2A 5ns Automotive 3-Pin SOT-23 T/R
30V Dual 800mV@100mA 200mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
2xSMD Schottky in Series 30V 0,2A SOT23
Diode, Schottky, 100Ma, 30V, Full Reel; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:40V; Average Forward Current:100Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAT54S,215.
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ifsm:600mA; Forward Voltage:800mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-23; Pin Configuration:1A1,2K2,3(K1&A2); Reel Quantity:3000; Reverse Recovery Time trr Typ:5ns; SMD Marking:L44/*V4; Tape Width:8mm; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT54S,215"
  • BAT54S 215
  • BAT54S,215*
  • BAT54S,215.
  • BAT54S-215
  • BAT54S/215
  • BAT54S215
  • BAT54S_215