Diotec 1N4935

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4935.

Inventory History

3 month trend:
-4.03%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.054
$ 0.054
Stock
100,168
825,132
825,132
Authorized Distributors
4
6
6
Mount
Axial
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
300 ns
300 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N4935 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Diode, Fast, DO-41, 200V, 1A, 200ns, 150°C
Diode Switching 200V 1A 2-Pin DO-41
Diotec 1N4935 Rectifier DO-41 200V 1A
DIODE GEN PURP 200V 1A DO204AC
DIODE STANDARD 200V 1A DO204AC
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R