Diotec 1.5SMCJ15CA

Diode TVS Single Bi-Dir 15V 1.5KW Automotive 2-Pin SMC T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5SMCJ15CA.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
-12.35%

CAD Models

Download Diotec 1.5SMCJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.192
$ 0.195
Stock
402,685
109,595
Authorized Distributors
4
3
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.6 V
18.8 V
Clamping Voltage
24.4 V
26 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5SMCJ15CA provided by its distributors.

Diode TVS Single Bi-Dir 15V 1.5KW Automotive 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
61.5A 24.4V 16.7V 15V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS, SMC, 150°C, 1500W, 15V, Bidir
Transient Suppression Diode (TVS)
TVS DIODE 15VWM 24.4VC DO214AB

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R