Diotec 1.5KE16A

Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE16A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
-7.42%

CAD Models

Download Diotec 1.5KE16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.47
$ 0.47
Stock
13,259
147,100
147,100
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
66.7 A
66.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE16A provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 13.6V 1.5KW Automotive 2-Pin Ammo
TVS, D5.4x7.5, 175°C, 1500W, 13.6V, Unidir
TVS DIODE 13.6VWM 22.5V AXIAL

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R