Diodes Inc. ZXTN25020DFH

Trans GP BJT NPN 20V 4.5A 1810mW Automotive 3-Pin SOT-23
$ 0.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN25020DFH.

Newark

Datasheet6 pages19 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-10.08%

Related Parts

Diodes Inc.FMMTL718TA
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZXTP25020BFHTA
ZXTP25020BFH Series 20 V 4 A Surface Mount PNP Medium Power Transistor - SOT23
Diodes Inc.FMMT718TA
Bipolar (BJT) Single Transistor, PNP, 20 V, 1.5 A, 625 mW, SOT-23, Surface Mount
Bipolar junction transistor, NPN, 4.3 A, 20 V, SMD, SOT-23, PBSS4021NT,215
onsemiMMBT4126
MMBT4126 Series 25 V 0.2 A 350 mW SMT PNP General Purpose Amplifier - SOT-23-3
Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZXTN25020DFH provided by its distributors.

Trans GP BJT NPN 20V 4.5A 1810mW Automotive 3-Pin SOT-23
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency ft:215MHz; Power Dissipation Pd:1.25W; DC Collector Current:4.5A; DC Current Gain hFE:450hFE; Transistor Case
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:20V; Current Ic Continuous a Max:4.5A; Voltage, Vce Sat Max:43mV; Power Dissipation:1.25W; Min Hfe:300; ft, Typ:215MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:4.5A; Current Ic hFE:10mA; Max DC Current Gain Hfe:900; Max Hfe:900; Min DC Current Gain Hfe:300; No. of Pins:3; Power, Ptot:1.25W; SMD Marking:016; Transistors, No. of:1; Voltage, Vcbo:100V; Width, Tape:8mm; Current, Ic hfe -Do Not Use See ID 1182:10mA; Flux Type:

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated