Diodes Inc. ZXT10P20DE6TA

ZXT10P20DE6 Series PNP 20 V 2.5 A 1.1 W Silicon Switching Transistor - SOT-23-6
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXT10P20DE6TA.

IHS

Datasheet7 pages11 years ago
Datasheet6 pages25 years ago

Farnell

Diodes Inc SCT

Future Electronics

iiiC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXT10P40DE6TA
Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin
Diodes Inc.ZXT13P20DE6TA
Bipolar (BJT) Single Transistor, PNP, 20 V, 3.5 A, 1.7 W, SOT-26, Surface Mount
Diodes Inc.ZXTD6717E6TA
Trans GP BJT NPN/PNP 15V/12V 1.5A/1.25A 6-Pin SOT-23 T/R
onsemiFMB3906
Bipolar Transistors (BJT); FMB3906; ON SEMICONDUCTOR; PNP; 6; -40 V; -200 mA
onsemiFMB3946
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
ROHMQST3TR
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. ZXT10P20DE6TA provided by its distributors.

ZXT10P20DE6 Series PNP 20 V 2.5 A 1.1 W Silicon Switching Transistor - SOT-23-6
Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin
Trans GP BJT PNP 20V 2.5A 1700mW 6-Pin SOT-23 T/R
350mV@ 150mA,2.5A PNP 1.7W 7V 100nA 20V 20V 2.5A SOT-26 3.1mm*1.8mm*1.3mm
TRANSISTOR, PNP, SOT23-6; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:20V; Power Dissipation Pd:1.1W; Transistor Case Style:SOT-23; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.05V; Continuous Collector Current Ic Max:2.5A; Current Ib:500mA; Current Ic Continuous a Max:-2.5A; Current Ic hFE:2A; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:180MHz; Hfe Min:150; No. of Transistors:1; Package / Case:SOT-23; Peak Current Icm:6A; Power Dissipation Pd:1.1W; Power Dissipation Ptot Max:1.1W; Termination Type:SMD; Transistor Type:Low Saturation (BISS); Voltage Vcbo:20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated