Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMB3946

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMB3946.

Upverter

Technical Drawing1 page6 years ago

Master Electronics

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-46.10%

CAD Models

Download onsemi FMB3946 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFMB3906
Bipolar Transistors (BJT); FMB3906; ON SEMICONDUCTOR; PNP; 6; -40 V; -200 mA
onsemiFMB2222A
Transistor General Purpose BJT NPN 40 Volt 0.5 Amp 6-Pin SuperSOT Tape and Reel
onsemiFMB2227A
Trans GP BJT NPN/PNP 30V 0.5A 700mW 6-Pin TSOT-23 T/R / TRANS NPN/PNP 30V 0.5A 6SSOT
Diodes Inc.DDA114EK-7-F
Trans Digital BJT PNP 50V 100mA Automotive 6-Pin SOT-26 T/R
PanasonicDMC264000R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
PanasonicDMC2640F0R
NPN 50 V 100 mA 300 mW Surface Mount Silicon Epitaxial Planar Transistor-SC-74

Descriptions

Descriptions of onsemi FMB3946 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 40V 0.2A 700mW 6-Pin TSOT-23 T/R
NPN/PNP 40 V 200 mA 700 mW SMT General Purpose Amplifier - SSOT-6
250mV@ 1mA,10mA NPN,PNP 700mW 5V 50nA 40V 40V 200mA SOT-23 SMD mount 3mm*1.7mm*1mm
NPN & PNP General Purpose Amplifier
Bipolar Transistor; Transistor Polarity:NPN & PNP; Power Dissipation, Pd:0.7W; DC Current Gain Min (hfe):30; Package/Case:SuperSOT-6; C-E Breakdown Voltage:40V; DC Collector Current:200A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This complementary device is designed for use as a general-purpose amplifier and switch, The useful dynamic range extends to 100 mA as a switch and 100 MHz as an amplifier. Sourced from Process 23 and 66. See FFB3904 (NPN) and FFB3906 (PNP) for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd