Diodes Inc. ZXMN6A25DN8TA

ZXMN6A25 Series 60 V 0.5 Ohm Dual N-Channel Enhancement Mode MOSFET - SOIC-8
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN6A25DN8TA.

IHS

Datasheet8 pages19 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-61.08%

CAD Models

Download Diodes Inc. ZXMN6A25DN8TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
SI4946BEY-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 6.5 A, 60 V, 8-PIN SOIC
Diodes Inc.ZXMC4559DN8TA
ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
Diodes Inc.ZXMN6A09DN8TA
Transistor MOSFET Array Dual N-CH 60V 5.6A 8-Pin SOIC T/R
Diodes Inc.ZXMN6A25N8TA
N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOIC-8

Descriptions

Descriptions of Diodes Inc. ZXMN6A25DN8TA provided by its distributors.

ZXMN6A25 Series 60 V 0.5 Ohm Dual N-Channel Enhancement Mode MOSFET - SOIC-8
MOSFET Array, Dual N Channel, 60 V, 3.8 A, 50 Milliohms, SOIC, 8 Pins
Trans MOSFET N-CH 60V 5A Automotive 8-Pin SOIC T/R
MOSFET, DUAL, N, 60VSO-8; Transistor Type:Enhancement; Transistor Polarity:Dual N; Voltage, Vds Typ:60V; Current, Id Cont:5A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:24A; Pin Configuration:1(S1), 2(G1),3(S2),4(G2),5+6(D2),7+8(D1); Power, Pd:1.25W; Transistors, No. of:2; Voltage, Vds Max:60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated