Diodes Inc. ZXMN4A06K

Trans MOSFET N-CH 40V 10.9A Automotive 3-Pin(2+Tab) DPAK
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN4A06K.

Newark

Datasheet8 pages19 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Related Parts

onsemiFDD4685
ON SEMICONDUCTOR - FDD4685 - MOSFET Transistor, P Channel, 8.4 mA, -40 V, 0.023 ohm, 10 V, 1.6 V
onsemiFDD8424H
PowerTrench® MOSFET, Dual N & P-Channel, 40V
onsemiFDD4243
P-Channel owerTrench® MOSFET, -40V, -14A, 44mΩ
SUD42N03-3M9P-GE3 N-CHANNEL MOSFET TRANSISTOR, 107 A, 30 V, 3-PIN TO-252AA
MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsVND1NV04TR-E
Single N-Channel 55 V 500 mOhm 35 W V Ipower M0 Technology SMT Mosfet - TO-252-3

Descriptions

Descriptions of Diodes Inc. ZXMN4A06K provided by its distributors.

Trans MOSFET N-CH 40V 10.9A Automotive 3-Pin(2+Tab) DPAK
Power Field-Effect Transistor, 10.9A I(D), 40V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:7.2A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.05ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; Power Dissipation Pd
MOSFET, N, D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:40V; Current, Id Cont:7.2A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:DPAK; Termination ;RoHS Compliant: Yes
MOSFET, N, D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:40V; Current, Id Cont:7.2A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:TO-252; Application Code:GPSW; Current, Idm Pulse:35.3A; External Depth:10.5mm; External Length / Height:2.55mm; No. of Pins:3; Power, Pd 50mm sq PCB:4.2W; Resistance, Rds on Max:0.05ohm; SMD Marking:ZXMN 4A06; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall:10.9ns; Time, Rise:3.8ns; Time, trr Typ:16ns; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds Max:40V; Voltage, Vgs th Min:1V; Width, External:6.8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated