onsemi FDD8424H

PowerTrench® MOSFET, Dual N & P-Channel, 40V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8424H.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

IHS

Future Electronics

CAD Models

Download onsemi FDD8424H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-23
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiFDD6612A
N-Channel PowerTrench® MOSFET, 30V, 30A, 20mΩ
onsemiFDD8451
N-Channel 40 V 24 mOhm Surface Mount PowerTrench® Mosfet - TO-252-3
P-Ch MOSFET 40V 12.7A 12.3mΩ@10V 50A 2.775nF@20V TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
STMicroelectronicsSTD30NF03LT4
N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package
Diodes Inc.DMG4511SK4-13
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 35V VDS, 20±V VGS
MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3

Descriptions

Descriptions of onsemi FDD8424H provided by its distributors.

PowerTrench® MOSFET, Dual N & P-Channel, 40V
Power Field-Effect Transistor, 20A I(D), 40V, 0.024ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
These dual N and P-channel enhancement mode power MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance.
Transistor Polarity = P-Channel / Transistor Polarity = N-Channel / Configuration = Dual / Drain-Source Voltage (Vds) V = 40 / Gate-Source Voltage V = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD8424H.
  • FDD8424H..