Diodes Inc. ZXMN2A01E6TA

N-Channel 20 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN2A01E6TA.

IHS

Datasheet7 pages11 years ago
Datasheet7 pages20 years ago

DigiKey

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-22.67%

CAD Models

Download Diodes Inc. ZXMN2A01E6TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
Diodes Inc.ZXM62P02E6TA
ZXM62P02E6 20 V 0.2 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23-6
-20V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
InfineonIRF5806TRPBF
IRF5806TRPBF P-channel MOSFET Transistor, 4 A, 20 V, 6-Pin TSOP
Diodes Inc.DMP2130LDM-7
20V 3.4A 1.25W 80mΩ@4.5V,4.5A 1.25V@250uA P Channel SOT-23-6 MOSFETs ROHS
onsemiFDFC2P100
Trans MOSFET P-CH 20V 3A 6-Pin SuperSOT T/R

Descriptions

Descriptions of Diodes Inc. ZXMN2A01E6TA provided by its distributors.

N-Channel 20 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
Mosfet, N-Ch, 20V, 2.5A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXMN2A01E6TA
Trans MOSFET N-CH 20V 3.1A 6-Pin SOT-23 T/R
MOSFET N-CHANNEL 20V 3.1A SOT23-6
DiodesZetex NMOS, Vds=20 V, 3.1 A, SOT-23, , 6
Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 20V 2.44 A SOT-23-6
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
MOSFET, N-CH, 20V, 2.5A, SOT-26;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated