Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLMS6702TRPBF

MOSFET P-CH 20V 2.4A MICRO6 P-Channel 20 V 2.4A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6)
$ 0.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLMS6702TRPBF.

element14 APAC

Datasheet8 pages21 years ago
Datasheet8 pages22 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download Infineon IRLMS6702TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-03-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

onsemiFDFC2P100
Trans MOSFET P-CH 20V 3A 6-Pin SuperSOT T/R
Diodes Inc.ZXM62P02E6TA
ZXM62P02E6 20 V 0.2 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23-6
Diodes Inc.ZXMN2A01E6TA
N-Channel 20 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
onsemiNDC632P
Trans MOSFET P-CH 20V 2.7A 6-Pin SuperSOT T/R
onsemiFDC6392S
P-Channel PowerTrench® MOSFET and Integrated Schottky Diode 20V -2.2A, 150mΩ
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm

Descriptions

Descriptions of Infineon IRLMS6702TRPBF provided by its distributors.

MOSFET P-CH 20V 2.4A MICRO6 P-Channel 20 V 2.4A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6)
-20V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Infineon SCT
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.2Ohm;ID -2.4A;Micro6;PD 1.7W;VGS +/-12V
IRLMS6702TRPBF,MOSFET, P-CHANN EL, -20V, -2.3A, 200 MOHM, 5.
Single P-Channel 20 V 0.375 Ohm 8.8 nC HEXFET® Power Mosfet - MICRO-6
HEXFET POWER MOSFET Power Field-Effect Transistor, 2.4A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P Channel Mosfet, -20V, 2.4A Micro6; Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.4A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Infineon Technologies IRLMS6702TRPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, P, LOGIC, TSOP-6; Transistor Polarity:P Channel; Continuous Drain Current Id:2.4A; Drain Source Voltage Vds:20V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:1.7W; Transistor Case Style:TSOP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:-2.4A; Current Temperature:25°C; Full Power Rating Temperature:25°C; On State Resistance @ Vgs = 4.5V:200mohm; P Channel Gate Charge:5.8nC; Package / Case:TSOP; Power Dissipation Pd:1.7W; Power Dissipation Pd:1.7W; Pulse Current Idm:13A; SMD Marking:2C; Termination Type:SMD; Voltage Vds:-20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-700mV; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Min:700mV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLMS6702TRPBF
  • IRLMS6702
  • IRLMS6702*
  • IRLMS6702TRPBF.
  • SP001578880