Diodes Inc. ZXMHC6A07N8TC

Mosfet Array 2 N and 2 P-Channel (H-Bridge) 60V 1.39A, 1.28A 870mW Surface Mount 8-SOP
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMHC6A07N8TC.

IHS

Datasheet11 pages17 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-87.48%

CAD Models

Download Diodes Inc. ZXMHC6A07N8TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiNDS9948
Transistor MOSFET Array Dual P-CH 60V 2.3A 8-Pin SOIC T/R
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
Dual P-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
SI9945BDY Series 60V 0.058 Ohm 20nC Dual N-Channel Surface Mount Mosfet - SOIC-8
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Diodes Inc. ZXMHC6A07N8TC provided by its distributors.

Mosfet Array 2 N and 2 P-Channel (H-Bridge) 60V 1.39A, 1.28A 870mW Surface Mount 8-SOP
Quad N/P-Channel 60 V 0.35/0.60 Ohm 3.2/5.1 nC 0.87 mW Silicon Mosfet SOIC-8
60V SO8 Complementary enhancement mode MOSFET H-Bridge, 0.87 W, RoHS
Diodes Inc SCT
Trans MOSFET N/P-CH 60V 1.39A/1.28A 8-Pin SO T/R
DiodesZetex N/PChannel EnhancedMOSTube, Vds=60 V, 1.4 A,1.8 A, SOICencapsulation, surface mount, 8Pin
MOSFET DUAL N/P-CH 60V 1.8A/1.42A SOIC8
Small Signal Field-Effect Transistor, 1.39A I(D), 60V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, P/N沟道, 60V, 1.39A;
AS6081 Certified Vendor, 1 Year Warranty
DiodesZetex ZXMHC6A07N8TC 功率MOSFET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated