onsemi NDS9948

Transistor MOSFET Array Dual P-CH 60V 2.3A 8-Pin SOIC T/R
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS9948.

IHS

Datasheet8 pages2 years ago
Datasheet6 pages24 years ago

Master Electronics

Upverter

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+32.79%

CAD Models

Download onsemi NDS9948 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDS9958
Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ
InfineonIRF7103PBF
Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
Diodes Inc.ZXMN6A11DN8TA
ZXMN6A11DN8 Series Dual N-Channel 60 V 0.12 Ohm Power MOSFET SMT - SOIC-8
Diodes Inc.ZXMHC6A07N8TC
Mosfet Array 2 N and 2 P-Channel (H-Bridge) 60V 1.39A, 1.28A 870mW Surface Mount 8-SOP

Descriptions

Descriptions of onsemi NDS9948 provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 2.3A 8-Pin SOIC T/R
Avnet Japan
Dual 60V P-Channel PowerTrench® MOSFET -2.3A, 250mΩ
Dual P-Channel 60 V 250 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemi P-Ch MOSFET PowerTrench, Vds=60V 2.3A SOIC-8 SMD
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5V - 20V).
DUAL P CH MOSFET, -60V, 2.3A, SOIC; Tran; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.3A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.5V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.3A; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:-60V; Voltage Vgs Max:-1.5V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS9948.