Diodes Inc. ZXLD1371EST16TC

60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
$ 2.182
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1371EST16TC.

IHS

Datasheet42 pages14 years ago

Newark

TME

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
-27.96%

CAD Models

Download Diodes Inc. ZXLD1371EST16TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Diodes Inc.ZXLD1374EST20TC
LED Driver Controller 60V 1.5A TSSOP16EP | Diodes Inc ZXLD1374EST20TC
Texas InstrumentsLM3450AMT/NOPB
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP
Texas InstrumentsLM3450MT/NOPB
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP -40 to 125
Texas InstrumentsTPS92070PWR
Dimmable Quasi-Resonant LED Lighting Controller 16-TSSOP -40 to 125

Descriptions

Descriptions of Diodes Inc. ZXLD1371EST16TC provided by its distributors.

60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
Tape & Reel (TR) ZXLD1371 Step-Down (Buck) Step-Up (Boost) PWM led driver 5mm 300mA 60V 1MHz
60 V 1MHz High Accuracy Buck-Boost Led Driver Controller - TSSOP-16EP
LED DRVR 6Segment 9V/12V/15V/18V/24V 16-Pin TSSOP EP T/R
Led Driver, Buck/Boost, 0V-65V In, 18Ma; |Diodes Inc. ZXLD1371EST16TC.
DiodesZetex LED Driver IC, PWM Dimming, 5-65V DC In, 18mA Out
LED Driver; buck, boost, buck-boost; PWM dimming; external MOSFET transistor; 5-60V; -55+150 deg.C; SMD; TSSOP16
LED, DRIVER, CONTROL, BUCK, BOOST, TSSOP16EP
DRIVER, LED, 60V, 1KHZ, 16TSSOP
IC LED DRIVER CTRLR PWM 16TSSOP
DiodesZetex ZXLD1371EST16TC LEDドライバIC
DRIVER, LED, 60V, 1KHZ, 16TSSOP; Device Topology: Buck, Boost, Buck-Boost; No. of Outputs: 1Outputs; Output Current: 18mA; Output Voltage: -; Driver Case Style: TSSOP; No. of Pins: 16Pins; Input Voltage Min: 8V; Input Voltage M

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXLD1371EST16TC.