Texas Instruments LM3406MH/NOPB

42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3406MH/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet38 pages12 years ago
Datasheet37 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments LM3406MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3406MH/NOPB.

Related Parts

Texas InstrumentsLM3406MHX/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsLM3406HVMH/NOPB
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsLM3429MH/NOPB
Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP

Descriptions

Descriptions of Texas Instruments LM3406MH/NOPB provided by its distributors.

42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
Constant Current, Buck Regulator for Driving High Power LEDs | IC LED DRIVER RGLTR DIM 14HTSSOP
Buck Converter, 42V, 96%, PWM, 1.5A, 200mV, 6V-40V, HTSSOP-14, SMD, 5mm × 4.4mm × 900μm
LED Driver 9V/12V/15V/18V/24V Automotive 14-Pin HTSSOP EP Tube
Conv DC-DC Single Step Down 6V to 42V 14-Pin TSSOP EP Rail
IC, LED DRIVER, 1.5A, 14TSSOP; Topology:Buck; No. of Outputs:1; Output Current:1.5A; Output Voltage:200mV; Input Voltage:6V to 42V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TSSOP; Switching Frequency:1MHz; SVHC:No SVHC (19-Dec-2011); Base Number:3406; Device Type:LED; Interface Type:7-Segment Numeric LED Digits, Bar Graph, or Discrete LEDs; LED Display Type:LED; LED Driver Application:Automotive, Industrial Lighting; No. of Pins:14; Output Current Max:1.5A; Package / Case:TSSOP; Supply Voltage Max:42V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3406MH/NOPB .
  • LM3406MHNOPB