Diodes Inc. ZXCT1085QE5TA

Current & Power Monitors & Regulators Auto Grade 60V 40V 2.5 to 60V 25uA CM
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1085QE5TA.

HQonline

Datasheet13 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-7.71%

Alternate Parts

Price @ 1000
$ 0.605
$ 0.757
Stock
197,966
274,587
Authorized Distributors
6
6
Case/Package
LSOP
LSSOP
Number of Pins
-
5
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
106 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
-
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. ZXCT1085QE5TA provided by its distributors.

Current & Power Monitors & Regulators Auto Grade 60V 40V 2.5 to 60V 25uA CM
60V/40V common-mode enhanced performance, 2%, -40°C to 125°C
Diodes Inc SCT
HIGH SIDE POWER/CURRENT MONITOR, Fixed, 1 Channel, PDSO5
HIGH-SIDE CURRENT MONITOR CONTROLLER Automotive AEC-Q100
SOT-25 Monitors & Reset Circuits ROHS
CURRENT SENSE MONITOR, -40 TO 125DEG C;
CURRENT SENSE MONITOR, 125DEG C/SOT-25-5; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:500kHz; IC Case / Package:SOT-25; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated