Diodes Inc. ZXCT1041E5TA

ZXCT1041 Series 300 kHz 35 uA 2.7 to 20 V High-Side Current Monitor SOT-23-5
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1041E5TA.

Newark

Datasheet12 pages18 years ago

IHS

element14 APAC

TME

Diodes Inc SCT

Inventory History

3 month trend:
-24.12%

CAD Models

Download Diodes Inc. ZXCT1041E5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX44250AUK+T
MAX44250 Series 20 V 10 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsTLV271QDBVRQ1
Automotive-grade, single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV271IDBVR
Single Rail-to-Rail Operational Amplifier, SOT-23, TLV271IDBVR
Texas InstrumentsTLV3701IDBVR
800nA 240¦Ìs CMOS,Push-Pull,Rail to Rail 1¦ÌA 1 2.7V ¡À8V,16V 5mV@ 15V 250pA@ 15V SOT-23-5 , 1.45mm
STMicroelectronicsTSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSX711AILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Diodes Inc. ZXCT1041E5TA provided by its distributors.

ZXCT1041 Series 300 kHz 35 uA 2.7 to 20 V High-Side Current Monitor SOT-23-5
Bidirectional Voltage Output w/ Director Flag, -40°C to 85°C
Diodes Inc SCT
DIODES INC. - ZXCT1041E5TA - CURRENT MONITOR, BIDIRECTIONAL, 1041
BIDIRECTIONAL PRECISION HIGH-SIDE CURRENT MONITOR Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
Current & Power Monitors & Regulators Bi-Direct High Side
24¦ÌA 0V 2.7V 1.5V 20V SOT-23-5 , 1.45mm
SOT-23-5 Current-Sensing Amplifiers ROHS
Current Monitor 5-Pin SOT-23 T/R
Avnet Japan
CURRENT MONITOR, BIDIRECTIONAL, 1041; Base Number:1041; IC Generic Number:1041; Input Voltage Max:20V; Input Voltage Min:2.7V; Logic Function Number:1041; No. of Outputs:1; No. of Pins:5; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage Max:1.58V; Package / Case:SOT-23; Power Dissipation Pd:300mW; Power Dissipation Pd:300mW; Supply Voltage Max:20V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated