What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX949STZ

Power Bipolar Transistor, 4.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.509
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX949STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.509
$ 0.585
Stock
20,068
208,592
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
4.5 A
4.5 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
320 mV
320 mV
hFE Min
75
75
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX949
ZTX949 Series 30 V 4.5 A PNP Silicon Planar Medium Power Transistor - TO-92-3
onsemiMPSW63
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-226AE
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
onsemiMPSW63G
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX549
Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 1 W, E-Line, Through Hole
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz

Descriptions

Descriptions of Diodes Inc. ZTX949STZ provided by its distributors.

Power Bipolar Transistor, 4.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans, Pnp, 30V, 4.5A, 200Deg C, 1.58W Rohs Compliant: Yes |Diodes Inc. ZTX949STZ
Trans GP BJT PNP 30V 4.5A 3-Pin E-Line Box - Ammo Pack
Transistor, PNP, 30V, 4.5A, 200DEG C, 1.58W;
320mV@ 300mA,5A PNP 1.2W 6V 50nA 50V 30V 4.5A EP-3SC wire mounting£¬Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated