What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX549

Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 1 W, E-Line, Through Hole

$ 0.383
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX549.

Newark

Datasheet3 pages19 years ago

IHS

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-27.59%

Alternate Parts

Price @ 1000
$ 0.383
$ 0.406
Stock
144,389
198,597,775
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-31
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 100mA 1V 100nA ICBO 800mW 110MHz
onsemiMPSW63
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-226AE
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
Diodes Inc.ZTX749STZ
Bipolar (BJT) Single Transistor, PNP, 25 V, 2 A, 1 W, E-Line, Through Hole

Descriptions

Descriptions of Diodes Inc. ZTX549 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 1 W, E-Line, Through Hole
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
ZTX549 Series PNP 1 A 30 V Silicon Planar Medium Power Transistor - TO-92
Trans GP BJT PNP 30V 1A 1000mW 3-Pin TO-92
Transistor Polarity:Pnp; Collector Emitter Voltage Max:30V; Continuous Collector Current:1A; Power Dissipation:1W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:100Mhz; Dc Current Gain Hfe Min:40Hfe; Msl:-Rohs Compliant: No |Diodes Inc. ZTX549.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX549.