onsemi BC636

TRANS PNP 45V 1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1 W Through Hole TO-92-3
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC636.

onsemi

Datasheet5 pages4 years ago
Datasheet4 pages15 years ago

Farnell

Newark

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC636 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.077
$ 0.089
Stock
479,611
726,189
Authorized Distributors
2
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
500 mA
1 A
Transition Frequency
50 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
hFE Min
25
25
Power Dissipation
1.5 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1977-01-14
Lifecycle StatusObsolete (Last Updated: 22 hours ago)
LTB Date2012-02-23
LTD Date2012-08-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz
onsemiBC32740BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 170

Descriptions

Descriptions of onsemi BC636 provided by its distributors.

TRANS PNP 45V 1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1 W Through Hole TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
500 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT PNP 45V 1A 3-Pin TO-92 Bulk
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-1A; Voltage Rating:-45V ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: -1A; DC Current Gain hFE: 40hFE; Transistor Case Styl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC636.
  • BC636...