What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX853STZ

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

$ 0.544
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX853STZ.

IHS

Datasheet3 pages28 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-34.88%

Alternate Parts

Price @ 1000
$ 0.544
$ 0.619
Stock
55,474,690
189,555
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
20
100
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX853
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX1053A
Small Signal Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA06
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA29
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX853STZ provided by its distributors.

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
ZTX853 Series NPN 4 A 100 V Silicon Planar Medium Power Transistor - TO-92-3
Trans GP BJT NPN 100V 4A 1200mW 3-Pin E-Line Box
Transistor, NPN, 100V, 4A, 200DEG C, 1.58W;
200mV@ 400mA,4A NPN 1.2W 6V 50nA 200V 100V 4A EP-3SC wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated