Diodes Inc. ZTX853

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX853.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages29 years ago

IHS

Farnell

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-44.25%

Alternate Parts

Price @ 1000
$ 0.602
$ 0.747
Stock
567,851
47,535
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
100
20
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX853STZ
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX1053A
Small Signal Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA06
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5830
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX853 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
ZTX853 Series NPN 4 A 100 V Silicon Planar Medium Power Transistor - TO-92-3
200mV@400mA,4A NPN 1.2W 6V 50nA 200V 100V 4A EP-3SC Wire Mount, TH 4.57mm × 2.28mm × 3.9mm
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:100V; Typ Gain Bandwidth ft:130MHz; Power Dissipation Pd:1.2W; DC Collector Current:4A; DC Current Gain hFE:200; Operating Temperature ;RoHS Compliant: Yes
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1.2W; DC Collector Current:4A; DC Current Gain hFE:200; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:4A; Current Ic @ Vce Sat:4A; Current Ic Continuous a Max:4A; Current Ic hFE:2A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:130MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1.2W; Power Dissipation Ptot Max:1.2W; Pulsed Current Icm:10A; Termination Type:Through Hole; Voltage Vcbo:200V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX853.