Diodes Inc. ZTX705

Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.425
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX705.

_legacy Avnet

Datasheet3 pages19 years ago

IHS

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-88.00%

Alternate Parts

Price @ 1000
$ 0.425
$ 0.408
Stock
45,680
92,046
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
1 A
1 A
Transition Frequency
160 MHz
160 MHz
Collector Emitter Saturation Voltage
1.3 V
1.3 V
hFE Min
2000
2000
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-11-03
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
Diodes Inc.ZTX553
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZTX553STOA
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
onsemiKSA992FBU
KSA992 Series 120 V 50 mA Through Hole PNP Epitaxial Silicon Transistor -TO-92-3
onsemiKSA709GBU
Small Signal Bipolar Transistor, 0.7A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX705 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
ZTX705 Series 120V 1A PNP Silicon Planar Medium Power Darlington Transistor TO92
Trans Darlington PNP 120V 1A 1000mW 3-Pin E-Line
Diodes Zetex ZTX705 Darlington PNP 120V 1A Eline
2.5V@ 2mA,2A PNP - Darlington 1W 10V 10μA 140V 120V 1A wire mounting,Through hole mounting 4.57mm*2.28mm*3.9mm
PWR MID PERF TRANSISTOR EP3SC BULK 4K
DARLINGTON TRANSISTOR, E-LINE; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:120V; Transition Frequency Typ ft:160MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:3000; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; Av Current Ic:1A; Collector Emitter Voltage Vces:-1.3V; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:1A; Device Marking:ZTX705; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:160MHz; Hfe Min:3000; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:140V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX705.