What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX553STOA

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX553STOA.

IHS

Datasheet1 page0 years ago

DigiKey

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.514
$ 0.311
$ 0.311
Stock
38,534
425,654
425,654
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
10
10
10
Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZTX705
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
onsemiBC640BU
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 1W 100MHz

Descriptions

Descriptions of Diodes Inc. ZTX553STOA provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
PNP 1W -5V 100nA -120V 100V 1A TO-92-3 , 4.77mm*2.41mm*4.01mm
Trans GP BJT PNP 100V 1A 1000mW 3-Pin E-Line T/R
Compliant Through Hole 2.41 mm 4.01 mm 4.77 mm 453.59237 mg PNP Lead Free

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated