What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX553STZ

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.314
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX553STZ.

IHS

Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.311
Stock
29,908
444,469
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
10
10
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX553
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiBC640BU
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 1W 100MHz
Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX705
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX553STZ provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
ZTX553 Series 100 V 1 A 1 W Through Hole PNP Silicon Transistor - TO-92-3
Bipolar Transistors - BJT PNP Medium Power
Trans, Pnp, 100V, 1A, 200Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZTX553STZ
250mV@ 15mA,150mA PNP 1W 5V 100nA 120V 100V 1A EP-3SC , 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated