Diodes Inc. ZTX705STZ

ZTX705 Series 120V 1A PNP Silicon Planar Medium Power Darlington Transistor TO92
$ 0.409
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX705STZ.

IHS

Datasheet3 pages29 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.409
$ 0.426
Stock
139,752
79,394
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
1 A
1 A
Transition Frequency
160 MHz
160 MHz
Collector Emitter Saturation Voltage
1.3 V
1.3 V
hFE Min
2000
2000
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX705
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
Diodes Inc.ZTX553
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
onsemiKSA992FBU
KSA992 Series 120 V 50 mA Through Hole PNP Epitaxial Silicon Transistor -TO-92-3
onsemiKSA992PBU
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX705STZ provided by its distributors.

ZTX705 Series 120V 1A PNP Silicon Planar Medium Power Darlington Transistor TO92
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Trans Darlington PNP 120V 1A 3-Pin E-Line Box
PNP Darlington Transistor ELIN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated