onsemi KSP42TA

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSP42TA.

JRH Electronics

Datasheet6 pages3 years ago

Farnell

IHS

Upverter

Newark

Inventory History

3 month trend:
+20.94%

CAD Models

Download onsemi KSP42TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.061
$ 0.061
Stock
1,152,584
1,161,418
1,161,418
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMPSA42RA
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP43TA
Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N6517CTA
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP8099TF
Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 625mW Through Hole TO-92-3
onsemi2N4400TA
Bipolar (BJT) Transistor NPN 40V 600mA 625mW Through Hole TO-92-3
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi KSP42TA provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors (BJT); KSP42TA; ON SEMICONDUCTOR; NPN; 3; 300 V; 500 mA
300V 625mW 40@30mA,10V 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS
NPN BJT 300V 500mA 50MHz TO-92 Transistor
Trans GP BJT NPN 300V 0.5A 625mW 3-Pin TO-92 Fan-Fold
onsemi NPN Transistor, TO-92, TH, 500mA Ic, 300V Vceo
KSP42 Series 300 V 625 mW Through Hole High Voltage Transistor - TO-92-3
TRANSISTOR, BIPOL, NPN, 300V, TO-226AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 625mW; DC Collector Current: 500mA; DC Current Gain hFE: 25hFE; Transistor Case Style: TO-226AA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSP42-TA
  • KSP42TA.