Diodes Inc. ZR40402F41TA

EAR99 Tape & Reel (TR) 2003 Matte Tin (Sn) voltage reference device 60muA 4.096V 85C 2%
$ 0.199
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZR40402F41TA.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages0 years ago

Future Electronics

HQonline

Mouser

Inventory History

3 month trend:
-3.98%

CAD Models

Download Diodes Inc. ZR40402F41TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.79
$ 0.79
Stock
673,044
673,272
673,272
Authorized Distributors
3
4
4
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.01 V
-
-
Max Output Voltage
4.14 V
4.096 V
4.096 V
Tolerance
2 %
0.1 %
0.1 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
60 µA
83 µA
83 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-05
LTD Date2024-09-08

Related Parts

Analog DevicesADR5044BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Analog DevicesADR5044ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Analog DevicesADR5045BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (5.0 Vout)
Texas InstrumentsTL4050B41IDBZR
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050C41IDBZR
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040C50IDBZRG4
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Diodes Inc. ZR40402F41TA provided by its distributors.

EAR99 Tape & Reel (TR) 2003 Matte Tin (Sn) voltage reference device 60muA 4.096V 85C 2%
ZR40402 Series 2.5 V 2 % SMT Precision Micropower Voltage Reference - SOT-23
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3
4,1V PREC.V-REF 2% SOT23-3 RoHSconf
IC REFERENCE VOLTAGE 4.1V SOT-23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated