
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ZR40401F50TA | 0 | 10 | Bulk | 11h | |||||||
| Mouser | 522-ZR40401F50TA | 1,365 | 1 | Tape & Reel | ||||||||
| Win Source | WS-ZR40401F50TA | 4,160 | 35 | 23h | ||||||||
| Worldway Electronics | ZR40401F50TA | 145,820 | 7 | Tape & Reel | 22h | |||||||
| Heisener Electronics | ZR40401F50TA | 106,769 | >1wk |
Download Diodes Inc. ZR40401F50TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. ZR40401F50TA provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: