Diodes Inc. ZHCS500TA

ZHCS500 Series 500 mA 40 V 40 uA High Current Schottky Barrier Diode - SOT-23
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS500TA.

IHS

Datasheet5 pages7 years ago
Datasheet1 page22 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Inventory History

3 month trend:
-52.92%

CAD Models

Download Diodes Inc. ZHCS500TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZHCS506TA
ZHCS506 Series 500 mA 60 V 40 uA High Current Schottky Barrier Diode - SOT-23
Diodes Inc.BAV23C-7-F
BAV23C Series 9 A 250 V 350 mW Surface Mount Switching Diode - SOT-23
Diodes Inc.BAV23A-7-F
BAV23A Series 9 A 250 V 350 mW Surface Mount Switching Diode - SOT-23
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZHCS500TA provided by its distributors.

ZHCS500 Series 500 mA 40 V 40 uA High Current Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diode Schottky 40V 0.5A 3-Pin SOT-23 T/R
Schottky Diode 40V 2.90 x 1.30mm SMT SOT23 500mA
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):500mA; Forward Voltage VF Max:550mV; Reverse Recovery Time trr Max:10ns; Forward Surge Current Ifsm Max:6.75A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:500mA; Current Ifsm:6.75A; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Voltage:550mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-23; Power Dissipation Ptot Max:330mW; Reel Quantity:3000; Reverse Recovery Time trr Typ:10ns; SMD Marking:ZS5; Tape Width:8mm; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated