What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. VN10LF

330mW 20V 1individualNChannel 60V 5Ω@ 10V 150mA 60pF(Max) @ 25V SOT-23 SMD mount
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. VN10LF.

Newark

Datasheet1 page19 years ago

IHS

element14

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
-9.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.433
$ 0.378
Stock
1,037,197
1,452,631
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
150 mA
150 mA
Threshold Voltage
2.5 V
2.5 V
Rds On Max
-
5 Ω
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
330 mW
330 mW
Input Capacitance
-
60 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1988-08-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.VN10LFTA
VN10LF Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Diodes Inc.ZVN3306FTA
MOSFET N-CH 60V 150MA SOT23-3 / Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R
Diodes Inc.ZVN3306F
330mW 20V 1individualNChannel 60V 5Ω@ 10V 150mA 35pF(Max) @ 18V SOT SMD mount
onsemiNDS0605
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω
onsemi2N7002MTF
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.115A SOT-23
onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω

Descriptions

Descriptions of Diodes Inc. VN10LF provided by its distributors.

330mW 20V 1individualNChannel 60V 5Ω@ 10V 150mA 60pF(Max) @ 25V SOT-23 SMD mount
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:150mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Power Dissipation P
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:0.15A; On Resistance, Rds(on):5ohm; Package/Case:SOT-23; Termination Type:SMD; Power Dissipation, Pd:0.33W; Current, Idm pulse:3A ;RoHS Compliant: Yes
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:0.15A; Resistance, Rds On:5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.5V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:3A; Device Marking:VN10LF; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.33W; Power, Pd:0.33W; Power, Ptot:0.33W; SMD Marking:MY; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Voltage, Vgs th Max:2.5V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN10LF.