Diodes Inc. SDT30A100CTFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SDT30A100CTFP.

IHS

Datasheet6 pages4 years ago

Ciiva

Inventory History

3 month trend:
+2.70%

Alternate Parts

Price @ 1000
$ 0.42
$ 0.359
Stock
14,110
55,723
Authorized Distributors
5
6
Mount
-
-
Case/Package
-
-
Forward Voltage
730 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. SDT30A100CTFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
SCHOTTKY RECTIFIER ITO-220AB TUBE 50PCS
Schottky Diodes & Rectifiers Schottky Rectifier
DIODE ARRAY SCHOTT 100V ITO220AB
100V 200A 100¦ÌA 15A commoncathode ITO-220AB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated