Diodes Inc. SBR8U60P5Q-13D

SUPER BARRIER RECTIFIER PDI5 T&R / Diode Super Barrier 60 V 8A Surface Mount PowerDI™ 5
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR8U60P5Q-13D.

IHS

Datasheet6 pages7 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.476
$ 0.476
Stock
93,817
8,681,818
8,681,818
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
530 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. SBR8U60P5Q-13D provided by its distributors.

SUPER BARRIER RECTIFIER PDI5 T&R / Diode Super Barrier 60 V 8A Surface Mount PowerDI™ 5
Rectifier Diode Super Barrier Rectifier 60V 8A Automotive 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon
SCHOTTKY-DIODE 8A 60V POWERDI5

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR8U60P5Q13D