Diodes Inc. SBR2045CTFP-G

Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR2045CTFP-G.

IHS

Datasheet6 pages9 years ago

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.375
$ 0.736
Stock
42,940
222,535
Authorized Distributors
3
2
Mount
Through Hole
Through Hole
Case/Package
-
TO-220-3
Forward Voltage
490 mV
490 mV
Reverse Voltage (DC)
-
45 V
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. SBR2045CTFP-G provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
SUPER BARRIER RECTIFIER ITO-220AB TUBE 50PCS
DIODE ARRAY SBR 40V 20A ITO220AB
Compliant Through Hole 3 20 A No 500 µA Common Cathode 150 °C
DIODE ARR SBR 45V 10A ITO220AB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated