Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S2M-13-F

Diode Standard Recovery Rectifier 1KV 1.5A 2-Pin SMB T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S2M-13-F.

Factory Futures

Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Mouser

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
-23.51%

CAD Models

Download Diodes Inc. S2M-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.074
$ 0.074
Stock
1,985,017
2,292,871
2,292,871
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2 µs
2 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.S2K-13-F
Rectifier Standard Recovery Gpp Smb 1.5A 800V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Vishay Rectifier diode Diodes, 1.5A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE GEN PURP 1KV 1.5A DO214 / Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin SMB T/R
Vishay Rectifier diode Diodes, 1.5A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Diodes Inc.S2B-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. S2M-13-F provided by its distributors.

Diode Standard Recovery Rectifier 1KV 1.5A 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
S2M Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AA
RECTIFIER, SINGLE, 1KV, 1.5A, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1.15V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Product Range: S2x Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2M-13F
  • S2M13F