Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S2D-13-F

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon

$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S2D-13-F.

Newark

Datasheet4 pages15 years ago

Factory Futures

Diodes Inc SCT

iiiC

Jameco (USA)

Inventory History

3 month trend:
+25.94%

CAD Models

Download Diodes Inc. S2D-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.078
$ 0.078
Stock
649,770,039
347,963
347,963
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
200 V
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1 ns
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.S2B-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
Vishay Rectifier diode Diodes, 1.5A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE GEN PURP 1KV 1.5A DO214 / Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin SMB T/R
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Vishay Rectifier diode Diodes, 1.5A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Diodes Inc.S2M-13-F
Diode Standard Recovery Rectifier 1KV 1.5A 2-Pin SMB T/R

Descriptions

Descriptions of Diodes Inc. S2D-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 1.5A 2-Pin SMB T/R
S2D Series 200 V 1.5 A Surface Mount Glass Passivated Rectifier - SMB
200V 50A 5μA 1.5A Freestanding SMB(DO-214AA) SMD mount 4.57mm*3.94mm*2.42mm
S2D-13-F,RECTIFIER STANDARD RE COVERY FLOP W/ CLEAR & PRE, S
DIODE GEN PURP 200V 1.5A SMB | Diodes Inc S2D-13-F
RECTIFIER, 200V, 1.5A, DO-214AA;
Repetitive Peak Reverse Voltage:200V; Average Forward Current:1.5A; Diode Configuration:Single; Forward Voltage Max:1.15V; Reverse Recovery Time:-; Forward Surge Current:50A; Operating Temperature Max:150°C; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2D-13-F.
  • S2D13F