Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi S210

S210 Series 850 mV 2 A 100 V Max Reverse Voltage Schottky Rectifier - DO-214AA
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S210.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages4 years ago

element14 APAC

Upverter

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-2.85%

CAD Models

Download onsemi S210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.157
$ 0.157
Stock
3,177,103
3,234,103
3,234,103
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
850 mV
1.15 V
1.15 V
Reverse Voltage (DC)
-
100 V
100 V
Forward Current
2 A
1.5 A
1.5 A
Max Reverse Leakage Current
400 µA
-
-
Reverse Recovery Time
-
1 ns
1 ns
Capacitance
-
20 pF
20 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiSS28
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA
onsemiSS29
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA
Taiwan SemiconductorSS210 R4
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
onsemiMBRS140T3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
onsemiS320
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi S210 provided by its distributors.

S210 Series 850 mV 2 A 100 V Max Reverse Voltage Schottky Rectifier - DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode Schottky 100V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 100V 2A DO214AA
SCHOTTKY RECTIFIER, 2A, 100V, DO-214AA;; SCHOTTKY RECTIFIER, 2A, 100V, DO-214AA; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Forward Voltage VF Max:250mV; Forward Surge Current Ifsm Max:50A
The SS series is a high efficiency, low power loss general propose Schottky rectifier. The clip bonded leg structure provides high thermal performance and low electrical resistance. this rectifier is exclusively suits for free wheeling, secondary rectification and reverse polarity protection applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • S210.