Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MRS1504T3G

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MRS1504T3G.

Master Electronics

Datasheet5 pages14 years ago

IHS

onsemi

Farnell

TME

Inventory History

3 month trend:
-39.43%

CAD Models

Download onsemi MRS1504T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
onsemiS1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Diodes Inc.S1AB-13-F
Standard Recovery Rectifier, 50 V, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AA (SMB), 2 Pins
Diodes Inc.S1MB-13-F
DIODE GEN PURP 1KV 1A SMB / Rectifier Diode Switching 1KV 1A 3000ns 2-Pin SMB T/R
Vishay Rectifier diode Diodes, 1.5A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi MRS1504T3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
MRS1504T3 Series 400 V 50 A SMT Standard Recovery Power Rectifier- CASE-403A
400 V, 1.5 A Standard Recovery Rectifier
DIODE, POWER RECTIFIER; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1.04V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 50A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRS1504T3G.