Diodes Inc. RS3J-13-F

RS3J Series 3 A 600 V Surface Mount Fast Recovery Rectifier - DO-214AB
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS3J-13-F.

IHS

Datasheet4 pages15 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-13.78%

CAD Models

Download Diodes Inc. RS3J-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.13
$ 0.13
Stock
1,008,100
261,857
261,857
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB
DIODE, RECTIFIER, FAST, VR 400V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 150NS, CJ 44PF
Diodes Inc.RS3G-13-F
RS3G Series 3 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3A-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
Diodes Inc.RS3B-13-F
RS3B Series 3 A 100 V Fast Recovery Rectifier Surface Mount - DO-214AB

Descriptions

Descriptions of Diodes Inc. RS3J-13-F provided by its distributors.

RS3J Series 3 A 600 V Surface Mount Fast Recovery Rectifier - DO-214AB
Rectifier Fast Recovery Gpp Smc 3.0A 600V Rohs 3K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 3A 250ns 2-Pin SMC T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS3J-13-F.
  • RS3J13F