Diodes Inc. PT7C4337UE

I2C Interface and low time keeping voltage RTC, -40 to 125 °C, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PT7C4337UE.

IHS

Datasheet23 pages12 years ago
Datasheet23 pages16 years ago

Augswan

Diodes Inc SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.592
Stock
154,879
1,085,480
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Memory Size
-
-
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-05
LTD Date2021-02-05

Related Parts

MicrochipMCP7940M-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube
Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin MSOP T/R Automotive AEC-Q100
MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B 85C

Descriptions

Descriptions of Diodes Inc. PT7C4337UE provided by its distributors.

I2C Interface and low time keeping voltage RTC, -40 to 125 °C, RoHS
Real Time Clock Serial 8-Pin MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) Alarm Leap Year Square Wave Output I2C 2-Wire Serial Surface Mount real time clock IC 1.8V~5.5V 0.8muA @ 1.3V~1.8V 3mm 0.032MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated