Diodes Inc. PI6LC48H02LIEX

TSSOP-16-175mil Clock Generators, PLLs, Frequency Synthesizers ROHS
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6LC48H02LIEX.

IHS

Datasheet10 pages5 years ago
Datasheet9 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.04
$ 2.609
$ 2.609
Stock
95,826
185,444
185,444
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
16
16
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI6LC48H02LIEX provided by its distributors.

TSSOP-16-175mil Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generators & Support Products 2-output 100MHz HCSL PCIe Gen3 clock gen
Clock Generator/Frequency Synthesizer /PLL
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16
PCIe Gen3 and Ethernet Clock Generator, -40°C to 85°C
Diodes Inc SCT
2 1 3V 200MHz 3.6V 200MHz , TSSOP-16 , 5mm*4.4mm*1.05mm
Clock Generator TSSOP-16 TR 2.5K
16-TSSOP (0.173 4.40mm Width) Ethernet PCI Express (PCIe) CLOCK GENERATOR PROCESSOR SPECIFIC DUAL application specific IC 4.4mm 3.3V 200MHz -40C~85C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated