Diodes Inc. PI6C49X0206TLIE

IC CLOCK BUFFER 1: 6 14TSSOP / Low Skew, 1-To-6 LVCMOS / LVTTL Fanout Buffer
$ 1.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C49X0206TLIE.

Future Electronics

Datasheet8 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+263%

CAD Models

Download Diodes Inc. PI6C49X0206TLIE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCDCLVC1104PW
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1102PW
Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1104PWR
IC CLK BUFFER 1:4 250MHZ 8TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
Clock Fanout Buffer (Distribution) IC 14 250 MHz 8-TSSOP (0.173, 4.40mm Width)
Clock Buffer, Fanout, 2 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP
IC CLOCK BUFFER MUX 2:2 TSSOP / Clock Fanout Buffer 2-OUT 2-IN 1:2 16-Pin TSSOP T/R

Descriptions

Descriptions of Diodes Inc. PI6C49X0206TLIE provided by its distributors.

IC CLOCK BUFFER 1:6 14TSSOP / Low Skew, 1-To-6 LVCMOS / LVTTL Fanout Buffer
Low Skew Clock Driver, 6C Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO14
Fanout Buffer, 250Mhz, -40 To 85Deg C |Diodes Inc. PI6C49X0206TLIE
IC CLK BUFFER 1:6 250MHZ 14TSSOP
1.425V 3.465V 5ns@ 1.425V to 1.575V,3ns@ 1.71V to 1.89V,1.5ns@ 2.97V to 3.63V 250MHz TSSOP-14 5mm*4.4mm*1.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated