Diodes Inc. PI6C48535-01LEX

3.3V, 4 Outputs, LVTTL/LVCMOS to LVPECL Clock Buffer with Selectable Inputs, -40°C to 85°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C48535-01LEX.

IHS

Datasheet5 pages15 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 1.313
Stock
352,605
345,931
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
500 MHz
500 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-30
LTD Date2022-03-30

Descriptions

Descriptions of Diodes Inc. PI6C48535-01LEX provided by its distributors.

3.3V, 4 Outputs, LVTTL/LVCMOS to LVPECL Clock Buffer with Selectable Inputs, -40°C to 85°C
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.08ns 3.3V 4.4mm
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Driver 2-IN LVPECL 20-Pin TSSOP T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated