Diodes Inc. PI6C20800BIAEX

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C20800BIAEX.

Future Electronics

Datasheet13 pages5 years ago

IHS

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-15.43%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.081
Stock
607,219
404,912
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI6C20800BIAEX provided by its distributors.

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP
PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
3.3V, 100MHz PCIe 3.0 Differential HCSL Clock Buffer, -40 to 85 °C, RoHS
Diodes Inc SCT
Clock Fanout Buffer 8-OUT 48-Pin TSSOP T/R
Clock Buffer, 400Mhz, -40 To 85Deg C |Diodes Inc. PI6C20800BIAEX
Clock Generator 95MHz to 105MHz-IN 100MHz-OUT 48-Pin TSSOP T/R
Clock Buffer 1:8 PCI Exp Gen 2/3 ZeroDelay Buffer Ind

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated