Diodes Inc. PI5C34X245BE

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI5C34X245BE.

IHS

Datasheet4 pages15 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.024
Stock
233,775
374,612
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
80
80
Logic Function
-
-
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
120 mA
120 mA
High Level Output Current
-120 mA
-120 mA
Propagation Delay
250 ps
250 ps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-11-24
LTD Date2020-05-24

Descriptions

Descriptions of Diodes Inc. PI5C34X245BE provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80
CBT/FST/QS/5C/B e3 34X245 8x 1:1 logic switch 175MHz 10Ohm 250ps 5V
32 Bit 2 Port 5 V Surface Mount Bus Switch - BQSOP-80
Bus Switch 4-Element CMOS 32-IN 80-Pin BQSOP Tube

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated