Diodes Inc. PI49FCT3805CHEX

3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - SSOP-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805CHEX.

Future Electronics

Datasheet12 pages5 years ago
Datasheet10 pages17 years ago

IHS

_legacy Avnet

Diodes Inc SCT

Augswan

Alternate Parts

Price @ 1000
$ 0.86
$ 0.86
Stock
334,995
464,801
464,801
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
100 MHz
133 MHz
133 MHz
Quiescent Current
30 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

49FCT3805A Series 3 to 3.6 V Fast CMOS Buffer / Clock Driver - SSOP-20
Clock Buffer, Driver, 1 MHz, 10 Outputs, 3 V to 3.6 V Supply, SSOP-20
IC CLOCK BUFFER 1:5 20SSOP / Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)

Descriptions

Descriptions of Diodes Inc. PI49FCT3805CHEX provided by its distributors.

3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - SSOP-20
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 50pF 85C 0.5ns 0.024A
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SSOP T/R
IC CLK BUFFER 1:5 100MHZ 20SSOP / Clock Fanout Buffer (Distribution) IC 1:5 100 MHz 20-SSOP (0.209", 5.30mm Width)
3.3V 150MHz 3 SSOP-20-208mil Clock Buffers, Drivers ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated