Diodes Inc. PI3EQX5801ZDE

3.3V or 1.5V, 5.0Gbps 1-lane PCIe 2.0 ReDriver with Equalization & Emphasis, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3EQX5801ZDE.

IHS

Datasheet13 pages13 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 3.442
Stock
192,856
241,043
Authorized Distributors
0
4
Number of Channels
2
1
Data Rate
5 Gbps
5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
1.5 V
1.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI3EQX5801ZDE provided by its distributors.

3.3V or 1.5V, 5.0Gbps 1-lane PCIe 2.0 ReDriver with Equalization & Emphasis, RoHS
Diodes Inc SCT
PI3EQX5801 Tray Gold PCIe signal splitter 1.5V 0.5mm -40C~85C 100mA
PCIE ReDriver 20-Pin TQFN Tray
IC REDRIVER PCIE 2CH 20TQFN
Interface Circuit

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated