Diodes Inc. PD3Z284C16-7

16 V 17.1 mA 500 mW 20 Ohm SMT Zener Diode - PowerDI 323
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PD3Z284C16-7.

Upverter

Datasheet6 pages8 years ago

IHS

Future Electronics

_legacy Avnet

Diodes Inc SCT

Inventory History

3 month trend:
-67.87%

CAD Models

Download Diodes Inc. PD3Z284C16-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode,single, Two Terminal,14V V(Z),5%,do-213Aa |Vishay TZM5244B-GS08
Zener Diode Single 18V 5% 21Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.BZT52C16-7-F
BZT52C16 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. PD3Z284C16-7 provided by its distributors.

16 V 17.1 mA 500 mW 20 Ohm SMT Zener Diode - PowerDI 323
Zener Diode Single 16V 6% 20Ohm 500mW 2-Pin PowerDI 323 T/R
Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
0.5W SURFACE MOUNT ZENER DIODE, N/A%, 0.1µA
Diodes Inc SCT
Z-DIODE 0,5W 16V 5% PowerDI323
6% 100nA 16V 20¦¸ 500mW PDI-323 2.5mm*1.25mm*650¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated