Diodes Inc. MMSZ5246BQ-13-F

MMSZ524B Series 370 mW 16 V Automotive Grade Zener Diode - SOD-123
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5246BQ-13-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-11.60%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.039
$ 0.039
Stock
884,481
7,889,301
7,889,301
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
16 V
16 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. MMSZ5246BQ-13-F provided by its distributors.

MMSZ524B Series 370 mW 16 V Automotive Grade Zener Diode - SOD-123
Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 16V V(Z), 5%, 0.37W, Silicon, Unidirectional
500mW SURFACE MOUNT ZENER DIODE, 5%, 0.1µA
Diodes Inc SCT
Independent Type 16V SOD-123 Zener Diodes ROHS
100nA 16V 17¦¸ 500mW SOD-123 1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5246BQ13F